Filter Your Search
1 - 1 of 1 results
|
MC68HC705SR3CPE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 1 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | NXP |