Filter Your Search
1 - 1 of 1 results
|
MC68HC908KL3ECP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 22 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | NO | NO | 8 | YES | FLASH | 11 mA | 3.3 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.31.00.01 |