Parametric results for: mc68hcx05xxx high-density... under Microcontrollers

Filter Your Search

1 - 10 of 11,377 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mc68hc
Select parts from the table below to compare.
Compare
Compare
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC SOIC SOP, SOP20,.4 20 not_compliant EAR99 8542.31.00.01 NXP
MC68HC908QT2CPE
NXP Semiconductors
$2.2248 Yes Obsolete 8 8 MHz 1536 24 MHz 6 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm NXP SEMICONDUCTORS PLASTIC, DIP-8 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QY2MDTE
NXP Semiconductors
$3.0845 Yes Not Recommended 8 8 MHz 1536 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QY4CDTE
NXP Semiconductors
$3.5432 Yes Not Recommended 8 8 MHz 4096 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908QY2CDTE
NXP Semiconductors
$3.9200 Yes Not Recommended 8 8 MHz 1536 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC908GR4CFAE
NXP Semiconductors
$4.9553 Yes Obsolete 8 8.2 MHz 32.8 MHz 17 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V SUPPLY @ 4.1 MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 compliant EAR99 8542.31.00.01 NXP
MC68HC908QY4MDTE
NXP Semiconductors
$5.4701 Yes Not Recommended 8 8 MHz 4096 24 MHz 14 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ NO NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 3 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 3A991.A.2 8542.31.00.01 NXP
MC68HC98LJ12CFUE
NXP Semiconductors
$10.9198 Yes Not Recommended 8 8 MHz 12288 512 68HC08 YES CMOS FLASH 18 mA INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01 NXP
MC68HC11E1CFNE3
NXP Semiconductors
$13.5742 Yes Obsolete 8 3 MHz 512 512 6800 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HT-CALCULATED NO NO NO YES YES 8 8 NO OTPROM 35 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS PLASTIC, LCC-52 compliant EAR99 8542.31.00.01 NXP 1988-01-01
MC68HC11E0CFNE3
NXP Semiconductors
$15.2475 Yes Obsolete 8 3 MHz 0 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HEIGHT CALCULATED NO NO NO YES NO ROM LESS 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 250 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS LCC-52 compliant EAR99 8542.31.00.01 NXP 1988-01-01