Filter Your Search
1 - 6 of 6 results
|
MC68HLC908QY4CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 14 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8541.50.00.80 | ||
|
MC68HLC908QY4CP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 14 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 | ||||||
|
MC68HLC908QY4CP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 14 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.31.00.01 | |||||||
|
MC68HLC908QY4CPE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 2 MHz | 4096 | 128 | 68HC08 | NO | CMOS | FLASH | 2.5 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MC68HLC908QY4CP
Rochester Electronics LLC
|
Check for Price | Active | 8 | 2 MHz | 8 MHz | 14 | NO | 3 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||||||
|
MC68HLC908QY4CPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |