Filter Your Search
1 - 6 of 6 results
![]() |
MC7473L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
MC7473L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||
![]() |
MC7473P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||
|
MC7473P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
MC7473L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||
|
MC7473P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |