Filter Your Search
1 - 2 of 2 results
|
MC74AC05NG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 9 ns | 6 | 1 | NO | DIP | OPEN-DRAIN | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | ||||||||
|
MC74AC05NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | NO | DIP | NO | OPEN-DRAIN | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 |