Filter Your Search
1 - 10 of 10 results
|
MC74AC139ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC74AC139MELG
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 2 | YES | SOP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||||
|
MC74AC139MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MC74AC139MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.3 | SOIC | 16 | |||
![]() |
MC74AC139MEL
Rochester Electronics LLC
|
Check for Price | No | Yes | Contact Manufacturer | 5 V | 13 ns | 2 | YES | SOP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 16 | ||||||||
|
MC74AC139ML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ONSEMI | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MC74AC139MELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.3 | SOIC | 16 | |||
![]() |
MC74AC139M
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SOP, SOP16,.3 | SOIC | 16 | ||||
|
MC74AC139MG
onsemi
|
Check for Price | Yes | Active | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||
![]() |
MC74AC139M
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 13 ns | 2 | YES | SOP | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 16 |