Filter Your Search
1 - 10 of 63 results
|
MC74AC32DTR2G
onsemi
|
$0.3335 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G-01 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
NLV74AC32DR2G
onsemi
|
$0.3550 | Yes | Obsolete | 5 V | 10 ns | 4 | 2 | YES | SOP | AC | OR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
MC74AC32DG
onsemi
|
$0.3847 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||||
|
MC74AC32DR2G
onsemi
|
$0.3984 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||||
|
MC74AC32DT
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 7.5 ns | 4 | 2 | YES | SOP | AC | OR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC74AC323DWCR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.3 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74AC323DWCR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3.3 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74AC32ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74AC32D
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | onsemi | EAR99 | ||||||||||
|
MC74AC32DTR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | REEL | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-14 | unknown | 8542.39.00.01 |