Filter Your Search
1 - 2 of 2 results
|
MC74AC4040DR2G
onsemi
|
$0.3021 | Yes | Active | 5 V | 14 ns | 14 ns | 1 | 12 | YES | SOP | 100 MHz | 50 pF | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | 120 MHz | NO | 24 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||
|
MC74AC4040DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 14 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | 120 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |