Filter Your Search
1 - 10 of 10 results
|
MC74ACT161M
onsemi
|
$0.4878 | Yes | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | SOP | 105 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, PLASTIC PACKAGE-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC74ACT161ML1
Rochester Electronics LLC
|
Check for Price | Active | YES | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC74ACT161ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 105 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
MC74ACT161MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | SOP | 105 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ-16 | 16 | unknown | 8542.39.00.01 | ||||
|
MC74ACT161ML1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | 105 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 24 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | ONSEMI | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC74ACT161MEL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, EIAJ-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74ACT161M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 11.5 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC PACKAGE-16 | 16 | unknown | |||||||||
|
MC74ACT161MELG
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, EIAJ-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MC74ACT161MELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | SOP | 105 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ-16 | 16 | unknown | 8542.39.00.01 | |||||
|
MC74ACT161MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | SOP | 105 MHz | 50 pF | UP | POSITIVE EDGE | ACT | BINARY COUNTER | CMOS | 100 MHz | YES | 24 mA | SYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | not_compliant | 8542.39.00.01 |