Filter Your Search
1 - 2 of 2 results
![]() |
MC74ACT174MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 6 | YES | SOP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | PLASTIC, EIAJ-16 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
MC74ACT174MEL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 11.5 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, EIAJ-16 | 16 | unknown |