Parametric results for: mc74act74mel under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc74act74mel
Select parts from the table below to compare.
Compare
Compare
MC74ACT74MEL
onsemi
Check for Price Yes Obsolete 5 V 13 ns 11.5 ns 2 1 YES SOP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA COMPLEMENTARY 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01
MC74ACT74MELG
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V 13 ns 2 1 YES SOP POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 14 unknown 8542.39.00.01
MC74ACT74MEL
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 13 ns 2 1 YES SOP POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
MC74ACT74MELG
onsemi
Check for Price Yes Obsolete 5 V 13 ns 11.5 ns 2 1 YES SOP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA COMPLEMENTARY 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01