Filter Your Search
1 - 10 of 47 results
|
MC74F04ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
MC74F04JDS
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
TTMC74F04JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6 ns | 6 | 1 | NO | DIP | NO | F/FAST | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74F04NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
MC74F04J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
MC74F04N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74F04NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC74F04D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | YES | SOP | NO | INVERTER | TTL | 20 mA | 5 V | 15.3 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||
|
MC74F04D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||
|
MC74F04D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |