Filter Your Search
1 - 10 of 18 results
|
MC74F157AJD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC74F157AD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | SOIC | 16 | 8542.39.00.01 | |||||
|
MC74F157AD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | ||||||||
|
MC74F157AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC74F157ADR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
MC74F157AJD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | ||
|
MC74F157AD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | YES | SOP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||
|
MC74F157ADR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | SOIC | 16 | 8542.39.00.01 | |||||
|
MC74F157AND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | ||
|
MC74F157AN
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | DIP | 16 | 8542.39.00.01 |