Filter Your Search
1 - 10 of 10 results
|
MC74F32D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MC74F32DD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
MC74F32DDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74F32D
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
MC74F32D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | YES | SOP | NO | OR GATE | TTL | 20 mA | 5 V | 15.5 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||
|
MC74F32DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F32DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | YES | SOP | NO | OR GATE | TTL | 20 mA | 5 V | 15.5 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||
|
MC74F32DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
MC74F32DDR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
MC74F32DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | OR GATE | TTL | 15.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |