Filter Your Search
1 - 6 of 6 results
|
MC74HC1G14DFT2
onsemi
|
$0.1016 | No | Obsolete | 3 V | 155 ns | 35 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 2 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | 8542.39.00.01 | |||||||
|
MC74HC1G14DFT2G
onsemi
|
$0.1436 | Yes | Active | 3 V | 155 ns | 90 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | compliant | 8542.39.00.01 | 419A-02 | onsemi | |||
|
MC74HC1G14DFT2
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 155 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown | |||||||||||||
|
MC74HC1G14DFT2G-L22038
onsemi
|
Check for Price | Yes | End Of Life | 3 V | 155 ns | 90 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A, 5 PIN | compliant | 419A-02 | |||||||||
|
MC74HC1G14DFT2G-Q
onsemi
|
Check for Price | Yes | Active | INVERTER | 419A-02 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC1G14DFT2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 155 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown |