Filter Your Search
1 - 1 of 1 results
|
MC74HC1G14DFT4
onsemi
|
Check for Price | No | Obsolete | 3 V | 300 ns | 60 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 2 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | 8542.39.00.01 |