Filter Your Search
1 - 3 of 3 results
![]() |
MC74HC4053ADWR2G
onsemi
|
$0.3959 | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | 3PDT | CMOS | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||
![]() |
MC74HC4053ADWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 16 | unknown | HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | ||||||||||
![]() |
MC74HC4053ADWR2
onsemi
|
Check for Price | No | Obsolete | 4.5 V | YES | -4.5 V | 80 Ω | 12 Ω | 245 ns | 160 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 2 | 3 | 50 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 16 | not_compliant | 8542.39.00.01 | SOP, SOP16,.4 |