Filter Your Search
1 - 6 of 6 results
![]() |
MC74HC4851ANG
onsemi
|
$0.9718 | Yes | Yes | Obsolete | 3 V | NO | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||
![]() |
MC74HC4851AN
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | NO | 1.7 kΩ | 300 Ω | 260 ns | 260 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
MC74HC4851AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | NO | 1.7 kΩ | 300 Ω | 260 ns | 260 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74HC4851AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 1.8 kΩ | 2/6 V | 200 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
![]() |
MC74HC4851AN
onsemi
|
Check for Price | No | Obsolete | 3 V | NO | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
![]() |
MC74HC4851AN
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | NO | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 6 V | 2 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |