Filter Your Search
1 - 2 of 2 results
|
MC74HCT05N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 33 ns | 28 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
MC74HCT05N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 33 ns | 28 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-DRAIN | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 |