Filter Your Search
1 - 1 of 1 results
|
MC74HCT4066ADR2H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 120 Ω | 20 Ω | 37 ns | 45 ns | SPST | CMOS | 5.5 V | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | 14 | 751A-03 | compliant | 8542.39.00.01 |