Filter Your Search
1 - 1 of 1 results
![]() |
MC74HCT541ANG
onsemi
|
$0.9201 | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 |