Filter Your Search
1 - 10 of 14 results
|
MC74LVX8053DTR2G
onsemi
|
$0.5115 | Yes | Active | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 3 | 37 dB | 160 µA | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX8053DR2G
onsemi
|
$0.5369 | Yes | Active | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 3 | 37 dB | 160 µA | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74LVX8053DT
onsemi
|
$51.3037 | Yes | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 30 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 160 µA | 6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC74LVX8053D
onsemi
|
$51.4598 | No | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 30 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 160 µA | 6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74LVX8053DT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 50 Ω | 25 Ω | 30 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 2 V | OTHER | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||
|
MC74LVX8053D
Rochester Electronics LLC
|
Check for Price | Active | 3 V | YES | 50 Ω | 25 Ω | 30 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 2 V | OTHER | R-PDSO-G16 | COMMERCIAL | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||||||
|
MC74LVX8053DT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 25 Ω | 15 Ω | 30 ns | 30 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 | 1 | 40 dB | 160 µA | 6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74LVX8053DTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 3 | 37 dB | 160 µA | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC74LVX8053D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | YES | 25 Ω | 15 Ω | 30 ns | 30 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 | 1 | 40 dB | 160 µA | 6 V | 2 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74LVX8053DR2
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 3 | 37 dB | 160 µA | 6 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |