Filter Your Search
1 - 2 of 2 results
|
MC74LVXT4052DTR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | YES | 120 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MC74LVXT4052DTR2
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 |