Filter Your Search
1 - 2 of 2 results
|
MC74LVXT8051MELG
onsemi
|
$0.7974 | Yes | Obsolete | 3.3 V | YES | 50 Ω | 25 Ω | 30 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 8 | 1 | 37 dB | COMMON OUTPUT | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | SOEIAJ-16 | 16 | unknown | 8542.39.00.01 | |||
|
MC74LVXT8051MEL
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 50 Ω | 25 Ω | 15 ns | 30 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 37 dB | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |