Filter Your Search
1 - 10 of 32 results
|
MC74VHC1G08DTT1G
onsemi
|
$0.0907 | Yes | Obsolete | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74VHC1G08DFT2
onsemi
|
$0.1016 | No | No | Obsolete | 3.3 V | 16.5 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
MC74VHC1G08DTT1
onsemi
|
$0.1016 | No | No | Obsolete | 3.3 V | 16.5 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP | SC-59, SOT-23, TSOP-5 | 5 | not_compliant | 8542.39.00.01 | onsemi | |||||||||
|
MC74VHC1G08DFT1
onsemi
|
$0.1016 | No | Obsolete | 3.3 V | 16.5 ns | 10 ns | 1 | 2 | YES | TSSOP | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn80Pb20) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC74VHC1G08DFT2G
onsemi
|
$0.1174 | Yes | Active | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SOT-353, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74VHC1G08DFT1G
onsemi
|
$0.1381 | Yes | Active | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | OT-353, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74VHC1G08MU2TCG
onsemi
|
Check for Price | Yes | Active | 5 V | 16.5 ns | 11 ns | 1 | 2 | YES | VSON | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-N6 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1 mm | 1.2 mm | ONSEMI | 517AA | compliant | onsemi | 2020-09-18 | ||||||||||
|
MC74VHC1G08DFT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 16.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC | AND GATE | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOT-353 | TSSOP, | 5 | unknown | |||||||||||||||
|
MC74VHC1G08P5T5G-L22088
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 16.5 ns | 16.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-XDSO-F5 | e3 | 1 | 125 °C | -55 °C | 5 | UNSPECIFIED | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | onsemi | |||||||||||||
|
MC74VHC1G08DTT3
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSOP | NO | AHC/VHC | AND GATE | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | TSOP, TSOP5/6,.11,37 | 5 | not_compliant | 8542.39.00.01 |