Filter Your Search
1 - 1 of 1 results
|
MC74VHC1G32DFT1G-L22038
onsemi
|
Check for Price | Yes | End Of Life | 3 V | 15.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88 5 PIN | 419A-02 | compliant | onsemi |