Filter Your Search
1 - 7 of 7 results
|
MC74VHCT132ADTRG
onsemi
|
$0.3161 | Yes | Active | 5 V | 17.5 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74VHCT132ADT
onsemi
|
$51.2071 | Yes | Obsolete | 5 V | 13 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74VHCT132ADTR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 17.5 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MC74VHCT132ADT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11 ns | YES | TSSOP | 50 pF | YES | NAND GATE | CMOS | 8 mA | 5 V | 1.65 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | |||||||||||||||||||||
|
MC74VHCT132ADT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 11 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74VHCT132ADT
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 11 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 1.65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74VHCT132ADT
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 13 ns | 4 | 2 | YES | TSSOP | AHCT/VHCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-14 | 14 | unknown |