Filter Your Search
1 - 1 of 1 results
![]() |
MC74VHCT574ADTG
onsemi
|
$0.5495 | Yes | End Of Life | 5 V | 11.5 ns | 1 | 8 | YES | TSSOP | 95 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP 20 LEAD | TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi |