Filter Your Search
1 - 10 of 33 results
|
MC7805ACT
onsemi
|
$0.2140 | No | Obsolete | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | RAIL | NO | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||||
|
MC7805ACD2TR4G
onsemi
|
$0.3121 | Yes | Active | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 936-03 | ||||
|
MC7805ACTG
onsemi
|
$0.3800 | Yes | Active | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 40 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 221AB | ||||||||
|
MC7805ACD2TG
onsemi
|
$0.5071 | Yes | Active | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ONSEMI | 3 LEAD D2PAK | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 936-03 | ||||
|
MC7805ACD2T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | 35 V | 0.012 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.55TB | unknown | ||||||||||||||||||||||||||||
|
MC7805ACK
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | |||||||||||||||||||||||||||||||||
|
MC7805ACD2T/R4
onsemi
|
Check for Price | No | Obsolete | 25 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | ON SEMICONDUCTOR | D2PAK | D2PAK-3 | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
MC7805ACTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC7805ACD2TR4
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 7.3 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.572 mm | MOTOROLA INC | D2PAK | TO-263, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
MC7805ACKS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |