Filter Your Search
1 - 1 of 1 results
|
MC78LC33HT1G
onsemi
|
$0.2159 | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 30 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 53 mV | 12 V | 0.05082 % | 0.06 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-F3 | e2 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 (3-LEAD) | 3 | 1213-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |