Filter Your Search
1 - 8 of 8 results
|
MC78M08CDTRK
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 25 V | 10.5 V | 8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | PLASTIC, DPAK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
MC78M08CDT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC78M08CDT001
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC78M08CDT001
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA INC | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC78M08CDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC78M08CDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | ||||||||||||||||||||||
|
MC78M08CDT1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.16 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA INC | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC78M08CDTRK
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | 1 | YES | FIXED | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown |