Filter Your Search
1 - 6 of 6 results
|
MC78M12CDTRK
onsemi
|
$0.2442 | No | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4.17 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||
|
MC78M12CDTRKG
onsemi
|
$0.3212 | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | not_compliant | Fixed,Positive,Single Output,Standard Drop | onsemi | 369C | EAR99 | 8542.39.00.01 | |||
|
MC78M12CDTRK
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 3.1 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | ||||||||||||||||||||||||||||
|
MC78M12CDTRK
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252 | TO-252, | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC78M12CDTRK
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | PLASTIC, DPAK-3 | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC78M12CDT/RK
onsemi
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4.17 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |