Filter Your Search
1 - 1 of 1 results
|
MC78M15BDTG
onsemi
|
Check for Price | Yes | End Of Life | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |