Filter Your Search
1 - 10 of 29 results
![]() |
MC78M15CDT
onsemi
|
$0.2628 | No | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||||
![]() |
MC78M15CDTG
onsemi
|
$0.2846 | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 369C | ||||
![]() |
MC78M15CDTRKG
onsemi
|
$0.2909 | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | 369C | ||||
![]() |
MC78M15CDTR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
MC78M15CDTR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
![]() |
MC78M15CDT-1RK
onsemi
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | TIN LEAD | THROUGH-HOLE | 2.29 mm | SINGLE | 2.285 mm | 6.54 mm | 9.9 mm | ON SEMICONDUCTOR | TO-252 | PLASTIC, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
![]() |
MC78M15CDT-1
onsemi
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | HSIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | NO | THROUGH-HOLE | 2.29 mm | SINGLE | 2.285 mm | 6.54 mm | 9.9 mm | ON SEMICONDUCTOR | TO-252 | HSIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
MC78M15CDT-1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | R-PSIP-T3 | e0 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-251 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | MOTOROLA INC | TO-251, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
![]() |
MC78M15CDTT5G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||
|
MC78M15CDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 |