Filter Your Search
1 - 2 of 2 results
|
MC79L05ACLPM
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
MC79L05ACLPME3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |