Filter Your Search
1 - 1 of 1 results
|
MC79M15CTG
onsemi
|
$0.3889 | Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SMSIP3H,.38,90TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.3 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi |