Filter Your Search
1 - 5 of 5 results
|
MC845P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||
|
MC845PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
MC845PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
MC845P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||
|
MC845P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |