Filter Your Search
1 - 10 of 41 results
|
MC8610VT800GB
NXP Semiconductors
|
$178.2550 | Yes | Obsolete | 32 | 800 MHz | 64 | 16 | YES | 1 V | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | e2 | 3 | 105 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | FCBGA-783 | unknown | 3A991.A.1 | 8542.31.00.01 | |||||||||||
|
MC8610VT1066JZ
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1.066 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 8542.31.00.01 | BGA | 783 | ||||||||||||||
|
MC8610VT800GZ
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 800 MHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC8610PX1333JZ
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1.333 GHz | 64 | 16 | YES | 1.025 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.075 V | 975 mV | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 8542.31.00.01 | BGA | 783 | ||||||||||||||
|
935321324557
NXP Semiconductors
|
Check for Price | End Of Life | MICROPROCESSOR, RISC | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC8610TPX800GB
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 400 MHz | 4 | 32 | 800 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | Not Qualified | e0 | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.70 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-783 | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||||||
|
MC8610TPX1066JB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1.066 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-783 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 783 | ||||
|
MC8610VT1066JZ
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1.066 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC8610TVT1066JZ
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1.066 GHz | 64 | 16 | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B783 | Not Qualified | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC8610VT1333JZ
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1.333 GHz | 64 | 16 | YES | 1.025 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.075 V | 975 mV | OTHER | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.7 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 8542.31.00.01 | BGA | 783 |