Filter Your Search
1 - 4 of 4 results
|
MC908AB32MFUE
NXP Semiconductors
|
$22.7050 | Yes | Not Recommended | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC908AB32MFUE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | unknown | QFP | 64 | ||||||
|
MC908AB32MFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 64 | ||
|
935321001557
NXP Semiconductors
|
Check for Price | Not Recommended | 8 | 8.4 MHz | 33.6 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 |