Filter Your Search
1 - 7 of 7 results
|
MC908AS60AMFNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||
![]() |
MC908AS60AMFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 | |||||||||
![]() |
MC908AS60AMFN
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | LCC | 52 | |||||||||||
![]() |
MC908AS60AMFNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | compliant | 8542.31.00.01 | LCC | 52 | EAR99 | ||
|
MC908AS60AMFN
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MC908AS60AMFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-52 | compliant | 8542.31.00.01 | LCC | 52 | EAR99 | ||
![]() |
MC908AS60AMFNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 52 |