Filter Your Search
1 - 5 of 5 results
|
MC908GP32CFBE
NXP Semiconductors
|
$11.3472 | Yes | Not Recommended | 8 | 8.2 MHz | 32768 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 4.1 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC908GP32CFBER
NXP Semiconductors
|
$18.2254 | Yes | Not Recommended | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | YES | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MC908GP32CFBER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | YES | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||
|
MC908GP32CFBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 44 | |||
|
MC908GP32CFBE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8.2 MHz | 32.8 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-44 | unknown | QFP | 44 |