Filter Your Search
1 - 4 of 4 results
![]() |
MC908GR32ACFJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | 32 | not_compliant | EAR99 | 8542.31.00.01 | |||
![]() |
MC908GR32ACFJR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 32 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||
![]() |
MC908GR32ACFJE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1536 | 68HC08 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
MC908GR32ACFJE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BBA, LQFP-32 | 32 | unknown |