Filter Your Search
1 - 10 of 66 results
|
MC908JL3ECDWE
Freescale Semiconductor
|
$1.5780 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 11 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ||||||||||||||||||||||
|
MC908JK1ECDWE
Freescale Semiconductor
|
$2.0867 | Yes | Yes | Transferred | 8 | 4 MHz | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | 1.27 MM PITCH, MS-013AC, SOIC-20 | |||||||||||||
|
MC908JL3ECPE
Freescale Semiconductor
|
$2.5800 | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | NO | CMOS | FLASH | 11 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | DIP-28 | |||||||||||||||||||||||||
|
MC908JB8ADWE
Freescale Semiconductor
|
$2.8863 | Yes | Yes | Transferred | 8 | 3 MHz | 8192 | 256 | 68HC08 | 6 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 7.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ROHS COMPLIANT, SOIC-28 | SOIC | 28 | EAR99 | 8542.31.00.01 | |||
|
MC908JB8JDWE
Freescale Semiconductor
|
$3.1591 | Yes | Yes | Transferred | 8 | 3 MHz | 8192 | 256 | 68HC08 | 6 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 7.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | ROHS COMPLIANT, SOIC-20 | SOIC | 20 | EAR99 | 8542.31.00.01 | |||
|
MC908JL8CDWE
Freescale Semiconductor
|
$3.2416 | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | 68HC08 | YES | CMOS | FLASH | 13 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | |||||||||||||||||||||||
|
MC908JL3ECDWER
NXP Semiconductors
|
$3.3352 | Yes | Yes | Not Recommended | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC908JL16CPE
Freescale Semiconductor
|
$3.3413 | Yes | Yes | Transferred | 8 | 8 MHz | 16384 | 512 | 68HC08 | 32 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 18 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | compliant | ROHS COMPLIANT, PLASTIC, DIP-28 | DIP | 28 | EAR99 | 8542.31.00.01 | ||||||
|
MC908JB8JDWE
NXP Semiconductors
|
$3.4160 | Yes | Obsolete | 8 | 3 MHz | 6 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | YES | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | compliant | NXP | ROHS COMPLIANT, SOIC-20 | EAR99 | 8542.31.00.01 | ||||||||||||
|
MC908JB16DWE
Freescale Semiconductor
|
$3.5430 | Yes | Yes | Obsolete | 8 | 6 MHz | 16384 | 384 | 68HC08 | YES | 5 V | CMOS | FLASH | 8.5 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant |