Filter Your Search
1 - 5 of 5 results
|
MC908QC8CDSER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 384 | 68HC08 | 32 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 8.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MC908QC8CDSE
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 384 | M68HC08 | 32 MHz | 18 | 7 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | 8 | YES | FLASH | 8.5 mA | 5.5 V | 5 V | R-PDSO-G20 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MC908QC8CDSE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 384 | 68HC08 | 32 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | TSSOP | TSSOP, TSSOP20,.25 | 20 | ||||||||||
|
MC908QC8CDSER
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 384 | 68HC08 | YES | CMOS | FLASH | 8.5 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | TSSOP, TSSOP20,.25 | |||||||||||||||||||||||||||||
|
MC908QC8CDSE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32 MHz | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | unknown | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-20 | 20 |