Filter Your Search
1 - 10 of 33 results
|
MC908QY8CDWE
Freescale Semiconductor
|
$2.4925 | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 256 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC908QY8CDWE
NXP Semiconductors
|
$3.7136 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC908QY8VDWE
NXP Semiconductors
|
$3.8936 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC908QY8CDWER
NXP Semiconductors
|
$5.1564 | Yes | Not Recommended | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||
|
MC908QY8MDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 256 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC908QY8CPE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 256 | 68HC08 | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC908QY8VPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 256 | 68HC08 | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | NXP SEMICONDUCTORS | LEAD FREE, PLASTIC, DIP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC908QY8MDTE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 256 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, LEAD FREE, TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MC908QY8VP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MC908QY8CDTE
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 |