Filter Your Search
1 - 2 of 2 results
|
MC912D60AVPVE8
NXP Semiconductors
|
$35.8050 | Yes | Not Recommended | 16 | 8 MHz | 61440 | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC912D60AVPVE8
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 8 MHz | 30720 | 2048 | CPU12 | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 112 |