Filter Your Search
1 - 10 of 56 results
|
MC9328MX1VM20
NXP Semiconductors
|
$26.1493 | Yes | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9328MX1VM20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | BGA | 256 | |||||||||||||
|
MC9328MX1VM20R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | BGA | 256 | |||||||||||||
|
MC9328MX1DVH20R2
Rochester Electronics LLC
|
Check for Price | Active | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | NO | 2 V | 1.8 V | OTHER | S-PBGA-B256 | COMMERCIAL | 70 °C | -30 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | LFBGA, | unknown | BGA | 256 | ||||||||||||||||
|
MC9328MX1VM15R2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LFBGA, | compliant | 8542.31.00.01 | |||||||||||
|
MC9328MX1VH15
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC9328MX1VM15R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | BGA | 256 | ||||||
|
MC9328MX1DVM15
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | NXP SEMICONDUCTORS | unknown | NXP | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9328MX1CVM15
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | compliant | 8542.31.00.01 | NXP | BGA | 256 | ||||
|
MC9328MX1VH20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | LFBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | BGA | 256 |