Filter Your Search
1 - 4 of 4 results
|
MC9328MX21VK
NXP Semiconductors
|
$21.0036 | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.49 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||
|
MC9328MX21VK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 1.49 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | NXP | BGA | 289 | |||
|
MC9328MX21VKNN
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3 | 260 | 40 | TIN SILVER COPPER OVER NICKEL | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MC9328MX21VKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 3 | 70 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 1.49 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | BGA | 289 |