Filter Your Search
1 - 6 of 6 results
|
MC9RS08KA8CWG
Freescale Semiconductor
|
$0.6820 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 254 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.31.00.01 | NXP | ||||
|
MC9RS08KA8CWG
NXP Semiconductors
|
$1.0890 | Yes | Active | 8 | 20 MHz | 8192 | 254 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, SOP16,.4 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||
|
MC9RS08KA8CWG,574
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 16 MHz | 14 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC9RS08KA8CWGR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 126 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9RS08KA8CWG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | unknown | ||||||||||||
|
MC9RS08KA8CWGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 126 | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.31.00.01 | NXP |